• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMHT567N Rechargeable battery Cordless hedge trimmer w/o battery, w/o charger 18 V Li-ion 610 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cordless hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

610 mm

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

w/o charger

Weight

3.5 kg

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740756 DEWALT DCMHT567N Rechargeable battery Cordless hedge trimmer w/o battery, w/o charger 18 V Li-ion 610 mm

Description

Product strengths:|60cm Laser-ground Dual-ACTION Sword for powerful cuts and large-scale work|25 mm cutting width|Ergonomic D-handle handle handle grip with switch on the bottom of the handle for improved comfort|Brushless motor for longer product life|Integrated guide protection and quiver protection|Cut-material reverse for long life, safe storage and efficient cleaning

This text is machine translated.

Scope of delivery

  • Battery-operated hedge trimmer
  • Grass clipping sweeper
  • Guide protection
  • Quiver protection
  • without battery and charger

Hints

Without battery and without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)