• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Meister Werkzeuge 9960970 Garden bag 160 l Dark green

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

160 Litre Spring Bag

  • 160 litres
  • 3 handles

Technical specifications

Product type

Garden bag

Factory colour

Dark green

Capacity

160 l

Material

Polyethylene (PE)

Dim

(Ø x H) 550 mm x 680 mm

Content

1 pc(s)

Height

680 mm

(Ø)

550 mm

Material (details)

PE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485201 Meister Werkzeuge 9960970 Garden bag 160 l Dark green

Description

Features

  • With 3 handles
  • Made of carbon steel spring (galvanized)
  • Colour: dark green
  • Material: PE
  • Dimensions: 550 x 680 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)