• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DeWALT DCB117-QW, Ladegerät, 18 V, DeWalt, Schwarz, Gelb, 12 A Quick charger DCB117-QW

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

System quick charger

  • Product strengths: Charges all Dewalt XR batteries with 18 volts as well as Dewalt FLEXVOLT batteries (54 or 18 volts) with up to 12 A.
  • Dewalt 2-stage charging process together with a special fan cooling enables a high lifespan of the batteries at maximum storage capacity through especially gentle charging
  • LED display informs about the battery and charging status
  • Also suitable for wall mounting
  • Due to its compact dimensions it can be used optimally for mounting

Technical specifications

Product type

Quick charger

Dim

(L x W x H) 139 x 223 x 84 mm

Weight

0.5 kg

Width

223 mm

Height

84 mm

Length

139 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897316 DEWALT DeWALT DCB117-QW, Ladegerät, 18 V, DeWalt, Schwarz, Gelb, 12 A Quick charger DCB117-QW

User & Safety Instructions

User & Safety Instructions 2897316 DEWALT DeWALT DCB117-QW, Ladegerät, 18 V, DeWalt, Schwarz, Gelb, 12 A Quick charger DCB117-QW

Description

Dewalt DCB117-QW system quick charger

This text is machine translated.

Features

  • Specifications:For battery type (Volt): All 18 Volt XR and XR FLEXVOLT batteries
  • Charging current: 12 A
  • Charging time (in minutes) at 1.3 and 1.5 Ah: 22
  • Charging time (in minutes) at 2 Ah: 30
  • Charging time (in minutes) at 3 Ah: 45
  • Charging time (in minutes) at 4 Ah: 40*/60
  • Charging time (in minutes) at 5 Ah: 50*/75
  • Charging time (in minutes) at 6 Ah: 35
  • Charging time (in minutes) at 9 Ah: 55*/85
  • Charging time (in minutes) at 12 Ah: 70
  • Dimensions (WxDxH) in mm 223 x 139 x 84
  • Weight (kg): 0.5
  • * : Battery manufacturing code 201811475B or later

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)