• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20435-QZ Carbide metal saw blade, 230mm Saw blade length 230 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbide metal saw blade, 230mm

  • Product strengths: Carbide saw blade for metal 230mm 8TPI - High-performance saber saw blade with carbide teeth for metal
  • Carbide teeth - Carbide segments (carbide) are welded with the cutting edge - higher durability and comprehensive protection of teeth against tearing
  • Fast, efficient cutting in case of demanding applications in metal
  • Titanium coating reduces friction resistance, dissipates heat efficiently and reduces wear, and the blade remains sharp for longer
  • Especially high teeth (in direct comparison with Dewalt bi-metal saber saw blades) permit efficient removal of material during sawing and reduces the sawing time
  • Designed for high performance, each tooth is precision ground and allows efficient cutting of a wide range of metallic materials and products, including steel tubes, cast iron or stainless steel
  • Up to 10x longer service life and up to 2x faster than Dewalt bi-metal saber saw blades
  • Fast cuts in materials with large diameter - robust, large blade profile for aggressive and smooth cuts and long life

Technical specifications

Product type

Recipro saw blade

Saw blade length

230 mm

Material suitability

Metal

Content

1 pc(s)

Number of cogs

8

Documents & Downloads

Datasheet

Datasheet 2896653 DEWALT DT20435-QZ Carbide metal saw blade, 230mm Saw blade length 230 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2896653 DEWALT DT20435-QZ Carbide metal saw blade, 230mm Saw blade length 230 mm 1 pc(s)

Description

Dewalt DT20435-QZ Carbide metal saw blade 230mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)