• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20440-QZ Carbide saw blade wooden 152mm Saw blade length 152 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbide saw blade wooden 152mm

  • Product strengths: Carbide saw blade for nail-penetrated wood (Demolition) 152mm 6TPI - High-performance saber-saw blade with carbide teeth for disassembly work
  • Carbide teeth - Carbide segments (carbide) are welded with the cutting edge - higher durability and comprehensive protection of teeth against tearing
  • Fast, efficient cutting in case of demanding applications in metal
  • Titanium coating reduces friction resistance, dissipates heat efficiently and reduces wear, and the blade remains sharp for longer
  • Especially high teeth (in direct comparison with Dewalt bi-metal saber saw blades) permit efficient removal of material during sawing and reduces the sawing time
  • Designed for high performance, each tooth is precision-ground and allows efficient cutting of a wide range of materials and products in the breaking area, including wood, steel tubes, cast iron or stainless steel
  • Up to 10x longer service life and up to 2x faster than Dewalt bi-metal saber saw blades
  • The right blade for demanding dismantling work - high, strong blade profile for higher durability and reduced risk of breakage

Technical specifications

Product type

Recipro saw blade

Saw blade length

152 mm

Material suitability

Metal

Steel

Stainless steel

Cast iron

Wood and nails

Wood

Content

1 pc(s)

Number of cogs

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2896658 DEWALT DT20440-QZ Carbide saw blade wooden 152mm Saw blade length 152 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2896658 DEWALT DT20440-QZ Carbide saw blade wooden 152mm Saw blade length 152 mm 1 pc(s)

Description

Dewalt DT20440-QZ Carbide saw blade wood 152mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)