• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20651-QZ Replacement filament

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.28)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trimmer thread 68.6 m / 2.0 mm

  • Product strengths: Replacement thread for lawn trimmer 68.6m / 2.0 mm

Technical specifications

Product type

Replacement filament

Manufacturer part #

DT20651-QZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896663 DEWALT DT20651-QZ Replacement filament

Description

Dewalt DT20651-QZ trimmer filament 68.6 m / 2.0 mm

This text is machine translated.

Features

  • Technical data: Thread length (m): 68.6
  • Thread diameter (mm): 2.0

More interesting products

(*All information is plus legal VAT)