• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20658-QZ Replacement spool

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.08)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trimmer replacement coil, 2.0mm, complete

  • Product Strengths:Trimmer Replacement Coil with Bump Feed - Automatic adjustment of the thread by tapping the mower head
  • Double-fold system for fast work progress
  • Rapid winding during changing of thread
  • Includes 7.8m / 2.0mm trimmer thread
  • Suitable for DCMST561 and all other Dewalt lawn trimmer

Technical specifications

Product type

Replacement spool

Keyboard layout

English, QWERTY

Manufacturer part #

DT20658-QZ

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2898030 DEWALT DT20658-QZ Replacement spool

User & Safety Instructions

User & Safety Instructions 2898030 DEWALT DT20658-QZ Replacement spool

Description

Dewalt DT20658-QZ Replacement Trimmer Coil, 2.0mm, complete

This text is machine translated.

Features

  • Technical data: Thread length (m): 7.8
  • Thread diameter (mm): 2.0

More interesting products

(*All information is plus legal VAT)