• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20656-QZ Replacement spool

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.45)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trimmer replacement coil, 2.0mm, complete

  • Product Strengths:Trimmer Replacement Coil with Bump Feed - Automatic adjustment of the thread by tapping the mower head
  • Includes 7.8m / 2.0mm trimmer thread

Technical specifications

Product type

Replacement spool

Twine length

15.2 m

Twine thickness

2.0 mm

Manufacturer part #

DT20656-QZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927576 DEWALT DT20656-QZ Replacement spool

Description

Trimer-Ersatzspule with bump feed - automatic of the thread by touch of the Mahkopfes. Inclusive of 15.2 m/2.0mm trimmer lines.

This text is machine translated.

Features

  • Technical data: Thread length (m): 7.8
  • Thread diameter (mm): 2.0

Scope of delivery

  • 1 x trimmer replacement spool complete

More interesting products

(*All information is plus legal VAT)