• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT6038-QZ Tile drill bit 6 mm 1 pc(s)

1/2
Product type
Tile drill bit
Drill hole Ø
6 mm
Material
Diamond
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond tile drill 6 mm

  • Product strengths: The diamond blade resistant & extremely hard - makes light drilling possible at 45° in the material and manages almost all hardness of the tiles. This further simplifies the flange-shaped diamond coating with a larger diameter for easy and accurate drilling without slipping.
  • The open drill head design effectively supports cooling with water and guarantees a longer service life.
  • The large-volume opening in the aluminum-steel body enables the easy ejection of the drill core after drilling in stronger tiles

Technical specifications

Product type

Tile drill bit

Drill hole Ø

6 mm

Material

Diamond

Material properties

DLC coated

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896925 DEWALT DT6038-QZ Tile drill bit 6 mm 1 pc(s)

Description

Dewalt DT6038-QZ tile drill diamond 6mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)