• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT7548-QZ DT7548-QZ Bit 14 mm 1/2" 14 mm 1/2" (12.5 mm)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench Long 14mm 1/2 impact resistant

  • Product strengths: Extremely robust, impact-resistant socket wrench
  • For use in compressed air, battery and cable operated impact screwdriver 300Nm+ suitable
  • 1/2" mounting
  • Lasered size specifications - abrasion-protected marks provide a permanently good readability

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Ratchet bits (inch)

1/2"

Size

14 mm

Length

78 mm

Max. length

78 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897023 DEWALT DT7548-QZ DT7548-QZ Bit 14 mm 1/2" 14 mm 1/2" (12.5 mm)

User & Safety Instructions

User & Safety Instructions 2897023 DEWALT DT7548-QZ DT7548-QZ Bit 14 mm 1/2" 14 mm 1/2" (12.5 mm)

Description

Dewalt DT7548-QZ socket wrench long 14 mm 1/2 impact-resistant

This text is machine translated.

More interesting products

(*All information is plus legal VAT)