• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT8471-QZ Band saw blade 2215 x 6 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw blade 2215x6x0.4mm 4.2mm

  • Product strengths:Hardened saw teeth
  • Extremely sharp, diamond-ground teeth allow for most neat cuts
  • Saw bands made of high quality tempered steel
  • Extremely sharp, diamond-ground teeth allow for most neat cuts
  • Hardened saw teeth

Technical specifications

Product type

Band saw blade

Content

1 pc(s)

Length

2215 mm

Width

6 mm

Dim

(L x W) 2215 mm x 6 mm

Material suitability

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897039 DEWALT DT8471-QZ Band saw blade 2215 x 6 1 pc(s)

Description

Dewalt DT8471-QZ band saw blade 2215x6x0.4mm 4.2mm

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)