• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT8482-QZ Band saw blade 2095 x 16 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw blade 2095x16x0.6mm 6.4mm

  • Product strengths: Saw bands made of high-quality, tempered steel
  • Extremely sharp ground teeth allow clearest cuts
  • Extremely sharp ground teeth allow clearest cuts

Technical specifications

Product type

Band saw blade

Content

1 pc(s)

Length

2095 mm

Width

16 mm

Dim

(L x W) 2095 mm x 16 mm

Material suitability

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897047 DEWALT DT8482-QZ Band saw blade 2095 x 16 1 pc(s)

Description

Dewalt DT8482-QZ band saw blade 2095x16x0.6mm 6.4mm

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)