• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT90384-QZ Saw blade BIM 1Z metal 152mm Saw blade length 152 mm 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw blade BIM 1Z metal 152mm

  • Product strengths: Sabre saw blade Bi-metal 1" Heavy duty for metal 152mm 10TPI
  • Bi-metal - higher durability with a life span of up to 50% longer (as compared to the previous model)
  • Patented tooth system ensures longer service life, even in demanding applications
  • Aggressive cut - improved photograph angle (Angel) for faster cuts
  • Straight cut - higher profile for quiet, gradient-free cuts even in stronger materials

Technical specifications

Product type

Recipro saw blade

Saw blade length

152 mm

Material suitability

Metal

Content

5 pc(s)

Number of cogs

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897151 DEWALT DT90384-QZ Saw blade BIM 1Z metal 152mm Saw blade length 152 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2897151 DEWALT DT90384-QZ Saw blade BIM 1Z metal 152mm Saw blade length 152 mm 5 pc(s)

Description

Dewalt DT90384-QZ saw blade BIM 1Z metal 152mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)