• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWD524KS-QS 2-speed-Impact driver 1100 W incl. case

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hammer drill 1100 W 2-speed

  • 1100 W
  • Blow count (max.) 5600 /min
  • Max. drill bit Ø 40 mm

Technical specifications

  • Output: 540 W
  • Integrated power supply: Yes
  • Drill diameter wood 1. Gear 40 mm
  • Bore diameter steel 1. Gear 13 mm
  • Bore diameter stone 1. Gear 20 mm
Product type

Impact driver

1100 W

Blow count (max.)

5600 /min

Max. drill diameter

40 mm

Transmission type

2-speed

Weight

2.8 kg

Tool holder

Key-type drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. case

Functions

Stepless speed control

Torque (max.)

40 Nm

Max. torque

40 Nm

Idle speed

0 - 1250 / 0 - 3500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381690 DEWALT DWD524KS-QS 2-speed-Impact driver 1100 W incl. case

Description

Max. Torque 40/20 Nm
Drill diameter in - stone 20mm -steel 13mm-wood 40mm
Idle speed 0125 0-3500U/min.
Recording capacity 1100W
Idle speed stop: 0-5600 rpm
Drill chuck clamping width: 1.5-13 mm
Weighs 2.8kg.
Accessories: Additional handle, depth stop, carrying case

This text is machine translated.

Accessories

(*All information is plus legal VAT)