• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWE398 Saw 1700 W

1/12
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting length 430mm
  • Idle stroke rate: 3000 rpm
  • Stroke length: 40 mm
  • Cable length: 4 m.
Product type

Saw

1700 W

Weight

5.5 kg

1700 W

Operating type

Mains

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927629 DEWALT DWE398 Saw 1700 W

Description

Durable, low-vibration and blow-back double saw blade system, reinforced sword for higher accuracy, more accurate cuts and considerably longer service life. Special Saw DWE 398 incl. carbide saw blade set DT 2976, ideal for sawing high hole bricks to strength class 20 N/mm2. The new integrated blatschutz guarantees a longer lifetime and allows for improved cutting performance. Ergonomically shaped and rubber coated additional handle guarantees the maximum comfort and safety. Long life and low weight thanks to aluminum housing. High-performance motor for the toughest applications. The new saw blade system allows for quick and easy change of saw blades. Saw blade quick stop within 3 seconds.

This text is machine translated.

Scope of delivery

  • HM saw blade set DT2976
  • Allen key

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 652.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.