• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWE4237K-QS DWE4237K-QS Angle grinder 125 mm 1400 W

EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Angle grinder 125mm 1400watt

  • 1400 W

Technical specifications

Product type

Angle grinder

1400 W

Disc diameter

125 mm

Mandrel thread

M14

Width

150 mm

Height

200 mm

Dim

(W x H x D) 150 x 200 x 450 mm

Weight

4125 g

Idle speed

11.500 U/min

Depth

450 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015049 DEWALT DWE4237K-QS DWE4237K-QS Angle grinder 125 mm 1400 W

Description

Dewalt DWE4237K-QS angle grinder 125mm 1400Watts

This text is machine translated.

Features

  • Technical data: Power consumption: 1,400 Watt
  • Idling speed 11,500 min-1
  • max. Disc diameter 125 mm
  • Drive spindle M 14
  • Weight: 2.2 kg
  • Triaxial vibration (grinding): 8.7 m/s²
  • Uncertainty factor K1: 1.5 m/s²
  • Sound pressure level LPA 89 dB(A)
  • Sound power level LWA:100 dB(A)
  • Uncertainty factor 3 dB(A)