• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWH051-XJ DWH051-XJ Dust extractor 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extraction SDS Max chisel 5-12 kg

  • Product Strengths:Three different length suction nozzles for optimal results
  • Usable with all Dewalt SDS Max Combi and chisel hammer as well as 19 mm HEX hammer for dust-free chiseling
  • Simple, tool-free mounting
  • Suitable for the use of pointed and flat chisels
  • Impact-resistant plastic and flexible attachments enable a Maximum at durability

Technical specifications

Product type

Dust extractor

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015065 DEWALT DWH051-XJ DWH051-XJ Dust extractor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3015065 DEWALT DWH051-XJ DWH051-XJ Dust extractor 1 pc(s)

Description

Dewalt DWH051-XJ Suction SDS-MAX chisel 5-12 kg

This text is machine translated.

Features

  • Technical data:Application area: Chiselling and demolition work with SDS-max combi, chisel and break-off hammers
  • Max. Hammer class: For devices up to 12kg

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)