• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT77200 Range finder Range (fx) 0.15 up to 60 m

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Laser diode 635 nm class 2 laser
  • Red laser
  • Measurement tolerance: +/-1.5 mm to 10 m.
  • Measuring units: M/inch/inch/ft
  • Range 0.15 - 60 m
  • Power supply: 3x AAA-Batteries
  • Protection class: IP54
Product type

Range finder

Batteries

3 x size AAA batteries

Laser class

2

Range

0.15 up to 60 m

Range (max.)

60 m

Range (min.)

0.15 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740766 DEWALT DWHT77200 Range finder Range (fx) 0.15 up to 60 m

Description

Product strengths:|Laser distance meters with a range of up to 60 m for a wide range of applications|High precision with an accuracy of +/- 1.5 mm to 10 m for reliable and accurate results|Versatile measurement functions: Allows distance, area, volume, Pythagoras and more to be measured for a wide range of applications|Inklinometer: Offers precise tilt measurements, Ideal for exact alignment during construction and renovation projects|Ergonomic side button provides ease of use and maximum comfort|User-friendly design: Intuitive control, easy to use|Power supply via alkaline batteries: Fast and uncomplicated to change to minimize downtime|Robust design with IP54 protection and rubber coating: Perfectly suitable for daily use on the construction site|

This text is machine translated.

Scope of delivery

  • 3x AAA batteries
  • Protective pouch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.