• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik RangeFinder 1000WH Range finder 6 x 21 mm Range (fx) 4 up to 1000 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Braun Photo technology Range Finder 1000WH distance meter

  • Golf mode
  • Altitude measurement
  • Fog mode
  • Angle measurement
  • Splash-proof
  • Speed range: 0 - 300 km/h.
  • Precision + / - 1 m / Yds
  • Pupil distance: 16 mm

Technical specifications

Product type

Range finder

Lens Ø

21 mm

Dim

(L x W x H) 105 x 34 x 75 mm

Magnification

6 x

Factory colour

Black

Weight

140 g

Batteries

CR2 3 V

Viewing angle

7.2°

Laser class

1

Width

34 mm

Height

75 mm

Length

105 mm

Range

4 up to 1000 m

Range (max.)

1000 m

Range (min.)

4 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347231 Braun Phototechnik RangeFinder 1000WH Range finder 6 x 21 mm Range (fx) 4 up to 1000 m

Description

The most reliable and fast determination of distance distances is important today in many industries and disciplines. Whether in agriculture, construction, hunting or on the golf course, while walking as well as shooting sports - a precise distance measurement is helpful everywhere. Braun Photo technology presents with the new range finder 1000WH, a laser distance measuring device for long distances up to 1000 meters, including angle, altitude and speed measurement.

The small handheld meter combines high-quality optics with complex electronics in the smallest of spaces. The device possesses an angle and height measurement, as well as a golf mode and speed measurement. With the menu switch it is possible to toggle between the operating modes Distance measurement, Flagstaff, Golf distance correction, Fog, horizontal distance measurement, vertical height measurement and speed can be selected. The Range Finder 1000WH provides high precision measurements.

The brown Range Finder 1000WH has a 21 mm large lens with 6-fold magnification. Tilt compensation allows you to view the horizontal distance to the target, even if the shot or shot is at an angle uphill or downhill. With the field of vision of 7.2 degrees, you can easily keep an eye on the area in which the object is located.

The range of distance is 4 to 1000 meters, with a precision of + / - 1 m. The laser used conforms to class 1. The speed can be determined in a range from 0 to 300 km/h. The fog mode processes and eliminates the problem caused by the fog. The small, handy device with dimensions of 105 x 75 x 34 mm has a weight of only 140 grams and is splash-proof and fits comfortably in every vest pocket. The power is supplied via a 3 V CR2 Battery, which are included in the delivery package.

This text is machine translated.

Scope of delivery

  • Braun Photo technology Range Finder 1000WH distance meter
  • Battery
  • Bag
  • Carry strap
  • Cleaning cloth
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.