• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWST82732-1 Document holder DWST82732-1 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TSTAK clip board

  • Convenient clip-board with 180° LED light for storing documents and writing accessories
  • In any combination with other products of the TSTAK series
  • Especially robust thanks to rubberized corners
  • Convenient inner pocket for storing smaller objects, such as pens
  • Dimension: 41.5 x 28.5 x 3.5 cm
  • Weight: 0.9kg
  • This text is machine translated.

Technical specifications

Product type

Document holder

Content

1 pc(s)

Factory colour

Yellow

Dim

(L x W x H) 35 x 285 x 415 mm

Weight

0.9 kg

Width

285 mm

Height

415 mm

Length

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639715 DEWALT DWST82732-1 Document holder DWST82732-1 1 pc(s)

More interesting products

(*All information is plus legal VAT)