• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5790250 Non-slip mat 1500 H 13 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 45.25)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Melting point: Approx. 250 °C.
Product type

Non-slip mat

Content

1 pc(s)

Dim

(L x W) 2000 mm x 475 mm

Weight

0.54 kg

Width

475 mm

Length

2000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451814 Gedore 5790250 Non-slip mat 1500 H 13 1 pc(s)

Description

For all drawers in GEDORE tool wagons and roller benches
Versatile application areas: Workshop, household, car, leisure time, etc.
Enormous slip resistance on many different surfaces
Can be cut to size
Temperature resistant from -30 °C up to +100 °C
Melting point approx. +250 °C.
low flammability
Chemical resistant
Shock-absorbing, noise-reducing
Dimensions: W 475 x L 2000 mm

This text is machine translated.