• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DXJHXA0002E Heater 25 m² Yellow/Black

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeWalt Elektrisches Heizgerät 2kW

  • Power switch and heating level control knob
  • Stainless steel heating element
  • Metal protective front grill prevent finger contact
  • Power indicator light
  • Sturdy handle for easy carrying
  • Temperature control knob quickly set a temperature
  • Stable foot support make the machine less like to top over

Technical specifications

Product type

Heater

Operating voltage

230 V AC

Switching stages

2

2000 W

Suitable for rooms up to

25 m²

Heater features

Heater function

Indicator light

On/off switch

Factory colour

Yellow/Black

Dim

(L x W x H) 247.9 x 240 x 297.5 mm

Weight

3.2 kg

Feed length

1.3 m

Width

240 mm

Height

297.5 mm

Length

247.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744347 DEWALT DXJHXA0002E Heater 25 m² Yellow/Black

Description

Features

  • Indoor used
  • Portable

Scope of delivery

  • Main Unit

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)