• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

E0217 Thermometer , battery-operated.

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

546 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermometer E0217

  • Different mounting options (hanger and built-in magnet)
  • Thin modern design
  • With magnetic dot holder

Technical specifications

  • "Power supply: 1 x 3 V/DC CR2025 battery (not included)
  • Battery life: about 12 months
  • Temperature range: -20 to +60 °C
  • Accuracy: ±1 °C (from -20 to +60 °C)
  • Dimensions (W x H x D): 71 x 24 x 45 mm
  • Weight: 31 g (without battery)"
Reading range - indoor temperature

-20 – +60 °C

Product type

Thermometer

Functions

Inside temperature

Max/min readings

Battery life

Display

Digital

Station power supply

CR 2025 button cell, included

Sensor power supply

Battery

Content

1 pc(s)

Hub dimensions

71 x 24 x 45 mm

Weight (station)

31 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522809 E0217 Thermometer , battery-operated.

Conformity certificate

Conformity certificate 2522809 E0217 Thermometer , battery-operated.

Description

The Maximum and minimum temperatures of one day are saved and can be displayed.

This text is machine translated.

Features

  • °C7°F display
  • Battery level indicator
  • Frost symbol (appears at temperatures between +4 °C to +7.9 °C)

Scope of delivery

  • Thermometer
  • Operating instructions

More interesting products

(*All information is plus legal VAT)