• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6416470 Thermo-hygrometer White RF-6416470

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1163 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Wall Thermometer, white

  • Comfort level indicator
  • Wall hanging/table standing
  • Max/Min readings
  • Low battery indicator

Technical specifications

  • Indoor temperature and humidity display
  • ℃ or ℉ Display
  • Indoor thermometer range: -10℃~+50℃
  • Indoor hygrometer range:1%~99%
Reading range - indoor temperature

-10 - +50 °C

Product type

Thermo-hygrometer

Functions

Inside temperature

Inside RH

Indoor humidity

1 -99 %

Display

Digital

Case colour

White

Station power supply

AA battery (3x), please order separately

Content

1 pc(s)

Alarm times

1

Weight (station)

237 g

Clock face colour

White

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208235 Renkforce RF-6416470 Thermo-hygrometer White RF-6416470

Description

Displays temperature(Max. & Min.), humidity(Max. & Min.)

This text is machine translated.

Features

  • Indoor temperature and humidity display
  • ℃ Display
  • Indoor thermometer range: -10℃ to +50℃
  • Indoor hygrometer range: 1% to 99%

Scope of delivery

  • Renkforce Wall Thermometer x 1
  • User Manual

More interesting products

(*All information is plus legal VAT)