• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS9129 Thermometer WS9129

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermometer/Hygrometer WS9129

  • Calibration function
  • MIN/MAX storage
  • Temperature and air humidity trend
  • This text is machine translated.

Technical specifications

Reading range - indoor temperature

-10 to 50 °C

Product type

Thermometer

Functions

Inside RH

Inside temperature

Easy-to-read display

Pressure tendency display

Max/min readings

Indoor humidity

20 to 95 %

Display

Digital

Sensor power supply

AAA battery (2x), please order separately

Content

1 pc(s)

Hub dimensions

60 x 120 x 24 mm

Weight (station)

64 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584019 Techno Line WS9129 Thermometer WS9129

Description

Features

  • Room temperature display in °C or °F.
  • Indoor humidity display
  • Calibration function for temperature and humidity
  • MIN/MAX storage (24 hours or permanent)
  • Temperature and air humidity trend
  • Convenient room indicator
  • Low battery indicator
  • Wall mounting or table installation

More interesting products

(*All information is plus legal VAT)