• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann TFA.me Starter Set Wireless thermo-hygrometer White 35.8113.02

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tfa.me Starter set with WLAN Gateway ID-01 with 3 Sender ID-A0 35.8113.02

  • Set for monitoring temperature and humidity
  • Gateway for receiving and forwarding the TFA-ID transmitters
  • 3 Thermo-Hygro-transmitter included
  • Free tfa.me online portal allows worldwide retrieval of the measured values
  • Easily expandable via TFA.me System

Technical specifications

Reading range - indoor temperature

0...+50 °C

Product type

Wireless thermo-hygrometer

Signal type

868 MHz wireless

Wi-Fi

Reading range - outdoor temperature

-40...+60 °C

Functions

Outside RH

Outside temperature

Date

Radio clock (DCF77 and others)

Inside RH

Inside temperature

Max. 5 sensors

Indoor humidity

10...99 %

Display

Digital

Outdoor humidity

10...99 %

Case colour

White

100 m

Station power supply

AAA battery (3x), please order separately

PSU, included

Sensor power supply

AA battery (6x), please order separately

Sensor dims

(L) 46 (52) x (W) 23 (38) x (H) 117 (124) mm

Content

1 Set

Hub dimensions

(L) 70 x (W) 69 x (H) 70 mm

Weight (transmitter)

56 g

Weight (station)

103 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745989 TFA Dostmann TFA.me Starter Set Wireless thermo-hygrometer White 35.8113.02

Description

This set from the TFA.me series consists of a gateway ID-01 and three thermo-hygro transmitters ID-A0. Ideal is suitable for monitoring the indoor and outdoor climate at up to 4 locations. The measurement data are displayed on the gateway display and can also be monitored and evaluated online on the TFA.me portal.

In addition, the Gateway offers the entry into the TFA.me system and can be combined with numerous transmitters in order to measure and record further local weather and climate data.

Indoor areas allow the monitoring of room temperature and air humidity, through targeted airing and heating to create a comfortable and healthy living climate. If the radio transmitters are installed outdoors, they provide important information on the current outdoor climate.
Along with monitoring your house and garden, the set is also suitable for professional use, such as for administration of houses or storage rooms – wherever an extensive monitoring of the climate of rooms is indispensable.

The WLAN gateway receives the measurement data from the three supplied thermo-hygro transmitters and forwards them to the browser-based TFA.me Portal – which can be retrieved flexibly on your smartphone, tablet or PC.

Simply create an account, add gateway and sender with the help of individual ID-number and you can already see the linked devices in a overview. Click to go to the detail view and a history graphic. In addition, with exceeding or falling short of individually defined limits, alarm messages can be set via e-mail and the measured values for a day, a week or a month can be exported as a diagram or table.

The handy gateway cube is the cornerstone of the TFA.me system. It functions as a base unit: Up to 50 TFA ID wireless transmitters for different variables are received and forwarded by the WLAN gateway. Thus the determined values can be called up online worldwide. A WLAN and Internet connection for the gateway is required. Furthermore, the transmitter must be within the reception range of max. 100 m.

Thanks to its own display and internal sensors, the gateway also serves as a digital thermo-hygrometer for the indoor climate at the location of installation. Five channels also enable a manually selectable or automatically changing display of up to five Thermo-Hygro radio transmitters on the display. In addition, the current time and the complete date or the advertised weekday are displayed in six languages.

A power cable supplied to the gateway provides power, while three standard AAA batteries can be used as a backup, for example in the event of a power cut or a change of location. The three thermo-hygro radio transmitters each need two AA batteries (batteries not included in the delivery).

This text is machine translated.

Features

  • Gateway for the reception and forwarding of max. 50 stations
  • Enables online retrieval of the measured values on the TFA.me portal
  • Inclusive of 3 x Thermo-Hygro transmitter ID-A0 for control of temperature and humidity
  • Gateway display shows indoor temperature and humidity or measured values of max. 5 transmitters (3 x 30.3900.02 inclusive)
  • Time with date or weekday (6 languages)
  • Tfa.me Portal: Flexible access via Smartphone, tablet or PC, analysis of the data with highest and lowest values as well as process graphics, data export can be set daily, weekly or monthly, alarm messages via e-mail.

Scope of delivery

  • Gateway
  • 3x Thermo-Hygro-transmitter
  • Mains adapter
  • User manual

More interesting products

(*All information is plus legal VAT)