• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 201718 Sensor/actuator cable 1 pc(s)

Product type
Sensor/actuator cable
Type
201718
Manufacturer part #
201718
Content
1 pc(s)
Rated voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
  • Halogen-free: True
Type

201718

Product type

Sensor/actuator cable

Manufacturer part #

201718

Content

1 pc(s)

Rated voltage

24 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816866 di-soric 201718 Sensor/actuator cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816866 di-soric 201718 Sensor/actuator cable 1 pc(s)

Description

Connection cable design: Angled / open Cable end Cable length: 5000 mm Operating voltage: 24 V DC Special features: Metal nut LED display: Yes Material cable: PUR Ambient temperature Operation: -25 . +85 °C Protection type: IP 65, IP 66K, IP 67 Connection: Socket, M8, 3-pin Cross section: 0.25 mm²

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?