• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 202851 Sensor/actuator adapter 1 pc(s)

Product type
Sensor/actuator adapter
Type
202851
IP rating
IP67
Manufacturer part #
202851
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the contact base: Other non-copper alloys
  • Operating voltage 10-35 V.
Type

202851

Product type

Sensor/actuator adapter

IP67

Manufacturer part #

202851

Content

1 pc(s)

Rated voltage

10 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816877 di-soric 202851 Sensor/actuator adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816877 di-soric 202851 Sensor/actuator adapter 1 pc(s)

Description

Function adapter evaluation: Pnp - npn> converter Operating voltage: 10 . 35 V DC Idle current (max.): 20 mA Switching frequency: 5000 Hz Ambient temperature Operation: -20 . +70 °C Protection type: IP 67 Connection 1: Pigtail coupling, M8, 3-pin Connection 2: Pigtail plug M8, 3-pin

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?