• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 204382 Sensor/actuator contact splitter 1 pc(s)

Product type
Sensor/actuator contact splitter
Type
204382
IP rating
IP67
Manufacturer part #
204382
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Black enclosure
  • Material of the contact base: Other non-copper alloys
  • Operating voltage 10-35 V.
Type

204382

Product type

Sensor/actuator contact splitter

IP67

Manufacturer part #

204382

Content

1 pc(s)

Rated voltage

10 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817054 di-soric 204382 Sensor/actuator contact splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3817054 di-soric 204382 Sensor/actuator contact splitter 1 pc(s)

Description

Connection distribution evaluation: AND/OR operating voltage: 10 . 35 VDC idle current (max.): 14 mA Function selection: 200 mA, AND/OR ambient temperature Operation: -25 . +70 °C Protection type: IP 67 Connection 1: Pigtail plug, M12, 3-pin Connection 2: Pigtail socket M12, 3-pin (2x)

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?