• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 206714 LED area lighting

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light color: Red
Product type

LED area lighting

Protection class

III

IP67

Dim

(L x W) 200 mm x 18 mm

n.rel.

Width

18 mm

Length

200 mm

III

18 mm

DC

200 mm

230 mm

LED not exchangeable

IP67

TRUE

12.7 W

Red

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815463 di-soric 206714 LED area lighting

User & Safety Instructions

User & Safety Instructions 3815463 di-soric 206714 LED area lighting

Description

Area lighting Transmitter light source: LED Light color: Red, 625 nm Light surface: 200 x 200 mm Operating voltage: 15 . 35 V DC (Supply Class 2) Idle current (max.): 530 mA (24 V DC) Housing material: Aluminium, black (anodized) Size: 230 x 260 x 18 mm Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Risk group (DIN EN 62471): Free group Protection class: III, operation at protective extra low voltage Connection: Plug, M12, 3-pin

This text is machine translated.