• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 210617 Sensor/actuator cable 1 pc(s)

Product type
Sensor/actuator cable
Type
210617
IP rating
IP67
Manufacturer part #
210617
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: True
Type

210617

Product type

Sensor/actuator cable

IP67

Manufacturer part #

210617

Content

1 pc(s)

Rated voltage

30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817323 di-soric 210617 Sensor/actuator cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3817323 di-soric 210617 Sensor/actuator cable 1 pc(s)

Description

Connection cable design: Straight / open Cable length: 25000 mm Operating voltage:

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?