• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 213043 Connector 1 pc(s)

Product type
Connector
Content
1 pc(s)
Type
213043
Manufacturer part #
213043
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating voltage 30-30 V.
  • Material of the contact base: Other non-copper alloys
Type

213043

Product type

Connector

Content

1 pc(s)

Manufacturer part #

213043

IP67

Rated voltage

30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816608 di-soric 213043 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816608 di-soric 213043 Connector 1 pc(s)

User & Safety Instructions 3816608 di-soric 213043 Connector 1 pc(s)

Description

Plug connector Design: Straight Operating voltage: 30 V DC Connection sensor side: Socket, M8 x 1, 4-pole Connection control side: Self-assembly able, Cut terminals For cable diameter: 2.5 . 5 mm For wire diameter: 1.1 . 1.55 mm For wire cross section: 0.25 . 0.5 mm² Housing material: Metal, plastic Ambient temperature Operation: -25 . +80 °C protection type IP 67

This text is machine translated.