• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 213089 Sensor/actuator cable 1 pc(s)

Product type
Sensor/actuator cable
Type
213089
Manufacturer part #
213089
Content
1 pc(s)
Rated voltage
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
  • Halogen-free: True
Type

213089

Product type

Sensor/actuator cable

Manufacturer part #

213089

Content

1 pc(s)

Rated voltage

30 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817546 di-soric 213089 Sensor/actuator cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3817546 di-soric 213089 Sensor/actuator cable 1 pc(s)

User & Safety Instructions 3817546 di-soric 213089 Sensor/actuator cable 1 pc(s)

Description

Connection cable Ethernet Design: Straight / straight Cable length: 15000 mm Operating voltage: 30 V DC LED display: No Suitable for: Vision sensors CS 60 Material Cable: PUR Ambient temperature Operation: -40 . +80 °C Protection type: IP 20 Connection: Plug, M12, 8-pin Connection 2: Plug, RJ 45, 8-pin

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?