• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Glass fibre FO amplifier 201451 201451 1 pc(s)

Product type
Glass fibre FO amplifier
Type
201451
IP rating
IP65
Display
Digital
Idle current
55 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Glass fibre FO amplifier

Type

201451

IP65

Display

Digital

Idle current

55 mA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815643 di-soric Glass fibre FO amplifier 201451 201451 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3815643 di-soric Glass fibre FO amplifier 201451 201451 1 pc(s)

Description

Fibre optic fiber optic amplifier Transmission light source: LED Light color: Red / 660 nm Operating voltage: 12 . 35 V DC switching output: Pnp, 200 mA, NO/NC Ambient temperature Operation: -10 . +60 °C Protection class IP 65 Connection: Plug, M12, 3-pin

This text is machine translated.

Hints

For more information on this 201451, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?