• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Laser one-way light barrier 202845 202845 1 pc(s)

Product type
Laser one-way light barrier
Type
202845
IP rating
IP67
Voltage type
DC
Max. output current
200 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Laser one-way light barrier

Type

202845

IP67

DC

200 mA

Metal

FALSE

0-50 °C

2000 Hz

Connector M8

PNP

Normally open contact (NO)

10-35 V

10-35 V

Safety class 3

Other

Cuboid

Other

Other

0 mm²

Receiver

2000 m

Other

IP67

10 mm

60 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

10 mm

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815508 di-soric Laser one-way light barrier 202845 202845 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3815508 di-soric Laser one-way light barrier 202845 202845 1 pc(s)

Description

Laser one way light barrier, receiver Operation principle: One way light barrier Transmission light source: Laser Range: 500 . 2000 mm operating voltage 10 . 35 VDC switching output: Pnp, 200 mA, NO Ambient temperature Operation: 0 . +50 °C Protection class III, operation at low voltage Connection: Plug, M8, 3-pin

This text is machine translated.

Hints

For more information on this 202845, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?