• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Optical label detector 203443 203443 1 pc(s)

Product type
Optical label detector
Type
203443
IP rating
IP67
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Optical label detector

Type

203443

IP67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815898 di-soric Optical label detector 203443 203443 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3815898 di-soric Optical label detector 203443 203443 1 pc(s)

Description

Optical label sensor Operating principle: Optical transmission light source: LED Sensitivity adjustment: Teach button, Fernteach Light color: Infrared / 880 nm Fork width: 5 mm Leg length internal: 50 mm Operating voltage: 10 . 30 VDC (Supply Class 2) Idle current (max.): 35 mA Switching output: Push-pull, 100 mA, NO/NC Ambient temperature Operation: -10 . +60 °C Protection type: IP 67 Connection: Plug, M8, 4-pin

This text is machine translated.

Hints

For more information on this 203443, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?