• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Retroreflective photo sensor 207165 207165 1 pc(s)

Product type
Retroreflective photo sensor
Type
207165
IP rating
IP67
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Retroreflective photo sensor

Type

207165

IP67

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816169 di-soric Retroreflective photo sensor 207165 207165 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816169 di-soric Retroreflective photo sensor 207165 207165 1 pc(s)

User & Safety Instructions 3816169 di-soric Retroreflective photo sensor 207165 207165 1 pc(s)

Description

Reflection light sensor Operating principle: Reflective light sensor Transmission source: Laser Light color: Red / 655 nm Laser class: (IEC 60825-1:2014 / EN 60825-1:2014) Range: 20 . 50 mm operating voltage 10.8 . 26.4 V DC switching output: Pnp, 50 mA, NO/NC Ambient temperature Operation: -10 . +55 °C Protection class III, Operation at low voltage Connection: Cable, 2 m, 4-pin

This text is machine translated.

Hints

For more information on this 207165, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.