• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Accessory bag CATURIX ACCESSORY Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota CATURIX ACCESSORY Accessory bag

  • Rigid EVA shaped premium transport solution with maximum protection
  • Clever division in several areas, various net pockets
  • Large Velcro area for your patches
  • Additional compartment for connection and charging cable, adapter and other accessories
  • Comes with handle
  • YKK premium zip
  • Can be used individually or simply stowed in your current carrying solution
  • Made of 6 recycled PET bottles

Technical specifications

Product type

Accessory bag

Width

204 mm

Height

95 mm

Depth

175 mm

Features

Shockproof

Water-repellent

Material

EVA

Weight

350 g

Factory colour

Black

Design

Organiser

Dim

(W x H x D) 204 x 95 x 175 mm

Suitable for

Gaming Kopfhörer

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936443 Dicota Accessory bag CATURIX ACCESSORY Black

Description

All thoughts at the next game. Don't worry. Your gaming headphones enjoy the best protection there is. Protect your valuable equipment.

This text is machine translated.

Features

  • Designed for eSports

System requirements

  • Gaming headphones