• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Charging Trolley for 14 Laptops Battery charger/manager Trolley Up to 40.6 cm (16")

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota charging trolley for 14 laptops

  • For up to 14 laptops
  • For display sizes up to 16"
  • Lockable lid

Technical specifications

  • Material: Aluminium
  • Power set: 2300 watts
  • Number Outputs: 14
Product type

Battery charger/manager

Type

Trolley

Suitable for

Laptops

No. of devices

14

Compatible with (details)

Up to 40.6 cm (16")

Suitable for

40,6 cm (16")

Width

633 mm

Height

865 mm

Depth

363 mm

Weight

27 kg

Factory colour

Black

Suitable for

40,6 cm (16")

Product type description

Sonstiges Notebookzubehör

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3164392 Dicota Charging Trolley for 14 Laptops Battery charger/manager Trolley Up to 40.6 cm (16")

Description

The trolley allows you to charge 14 laptops at the same time, so you always have flexibility and don't have to worry about the fact that there are no sockets available. An adjustable separating wall allows the device module to be adapted to notebooks up to a size of 16 inches. The devices are placed between ABS plates and each have its own place. Power is supplied completely via a removable mounting plate with its own internal power distribution, which is compatible with the GST18 plug connector and has a C14 input module with built-in switch and automatically resettable fuse. To protect the equipment from overheating, the car has a powerful but quiet fan. Maximum protection is provided by the robust construction made of aluminum and mother-of-pearl with built-in lock, sliding handle and four high-quality wheels for a comfortable transport. Smaller objects such as power cables can be stowed in the bag on the lid.

This text is machine translated.

Features

  • Safe charging and storage of up to 14 laptops
  • Adjustable partition enables the adjustment of the device module
  • Suitable for educational and health care institutions, industry, hotels and restaurants
  • Light, robust construction made of aluminum and pearl
  • Lockable lid (key included)
  • Removable mounting plate with power connection and ventilation
  • Quiet premium fans (12.6 dB) and ventilation slots to prevent overheating
  • Four high-quality rollers - two of them with brakes - pull up to 60 kg
  • Pocket on the lid for storing small parts (e.g. mains cable)
  • Sliding bracket for easy transport
  • Cover holder to prevent the open lid from closing
  • Can be used to connect a router with an RJ-45 connection
  • Internal power distribution, mutually compatible with GST18 (international standard)
  • C14 power input module with integrated switch and automatic resetting fuse
  • Integrated current limiter for secure operation