• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop backpack D32118-RPET Grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D32118-RPET Laptop backpack

  • 18 l Casual backpack city gray
  • Polyethylene terephthalate
  • Unisex
  • Notebook casing tablet compartment 40.6 cm (16")
  • Shoulder strap handle(s)
  • Zip fastener

Technical specifications

  • Maximum screen size: 40.6 cm (16")
Product type

Laptop backpack

Width

315 mm

Height

450 mm

Depth

160 mm

Weight

540 g

Material

Polyethylene terephthalate

Factory colour

Grey

Dim

(W x H x D) 315 x 450 x 160 mm

Design height

450 mm

Keyboard layout

French, AZERTY

Capacity

18 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348188 Dicota Laptop backpack D32118-RPET Grey

Description

The SPIN II backpack impresses with its spacious design and details. Colourful accents give it a fresh, yet unobtrusive touch. Whether for work or private use, the SPIN II Backpack is functional, reliable and an affordable choice for all who value sustainability and quality.

This text is machine translated.

Features

  • Large main compartment with padded bag for notebook and additional space for documents
  • Front pocket with workstation
  • Small pocket with vertical zip for small things
  • Soft mesh pocket on the right side for water bottle
  • Padded back and shoulder strap with belt strap and decorative stitching