• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Slim Eco MOTION Suitable for up to: 29,5 cm (11,6") Light grey

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota Slim Eco MOTION Laptop bag

  • Functional Notebook case with protective padding

Technical specifications

Product type

Laptop bag

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

26,7 cm (10,5")

26,9 cm (10,6")

27,9 cm (11")

29,5 cm (11,6")

Inside width

300 mm

Inside height

30 mm

Internal depth

205 mm

Width

330 mm

Height

42 mm

Depth

230 mm

Material

Recycled PET

Polyester

Weight

450 g

Factory colour

Light grey

Dim

(W x H x D) 330 x 42 x 230 mm

Compatible with

Notebook

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2523473 Dicota Laptop bag Slim Eco MOTION Suitable for up to: 29,5 cm (11,6") Light grey

User & Safety Instructions

User & Safety Instructions 2523473 Dicota Laptop bag Slim Eco MOTION Suitable for up to: 29,5 cm (11,6") Light grey

Description

Our actions today shape the world of tomorrow. For this reason, DICOTA relies on ecologically sound solutions and her production of all ECO collections from sustainable recycling PET. Up to 31 PET bottles are fed for a second use. This gives you an environmentally friendly product with a lifetime warranty. You do not have to do without the best known quality, haptics and optics even with the rPET products.

This text is machine translated.

System requirements

  • 10 - 11.6”