• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop bag Top Traveller ONE 13-14.1" black Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota Top Traveller ONE 13-14.1" black Laptop bag

  • Briefcase 35.8 cm (14.1") black
  • Polyester, polyethylene terephthalate
  • Brand compatibility: Universal
  • Accessories bag, business card, mobile phone case, front pocket for pen
  • Carrying handle(s) Shoulder strap
  • 450 g

Technical specifications

  • Material: Polyester, polyethylene terephthalate
Product type

Laptop bag

Width

55 mm

Height

270 mm

Depth

370 mm

Weight

450 g

Factory colour

Black

Design

Briefcase

Dim

(W x H x D) 55 x 270 x 370 mm

Compatible with

Universal

Suitable for

35,8 cm (14,1")

Quantity

1

Shipping (inner) case width

31 cm

Shipping (inner) case length

48 cm

Shipping (inner) case height

40 cm

Shipping (inner) case gross weight

6 kg

Notebook compartment dimensions (W x D x H)

350 x 30 x 245 mm

Shipping (inner) case net weight

5 kg

Removable shoulder strap

yes

Shoulder strap

yes

Made with recycled materials

yes

Master (outer) case height

400 mm

Master (outer) case width

310 mm

Carrying handle(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3815081 Dicota Laptop bag Top Traveller ONE 13-14.1" black Black

Description

The ONE Toploader model brings your notebook safely to your destination. No matter whether you are traveling professionally or privately - your electronic device is well protected in the padded plug-in compartment.

A strap ensures a secure hold without slipping. The main compartment also offers storage space for documents and personal objects. In the front pocket with integrated workstation you have mobile accessories like Smartphone, visiting cards, pens, etc. always within reach. The adjustable, removable shoulder strap and the handles offer comfortable wearing comfort.

This text is machine translated.

Features

  • Protective cover main compartment
  • Generous storage space for documents
  • Insert pocket with fixing straps for notebooks
  • Front pocket with workstation for mobile accessories
  • Comfortable carrying handle and removable shoulder carrying strap