• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop security lock Combination lock 2 m Security T-Lock Combination, Single (3 x 7 mm slot)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dicota D 30885 Cable Lock Black Stainless Steel 2 m

  • • Combination Lock for the protection of the Notebooks
  • • Maximum anti-theft protection
  • • 4 digit combination enables 10,000 variations
  • • Secure fixing of the computer a unbeweglichem object
  • • Combination Lock for notebook slot
  • • Cable length 2 m

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Length

2 m

Weight

140 g

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2113765 Dicota Laptop security lock Combination lock 2 m Security T-Lock Combination, Single (3 x 7 mm slot)

Description

A laptop is stolen. Path are expensive hardware and important data. In addition develop high effort and high
Costs: police, insurance, data recovery, and much more. You prevent specifically. With a quality castle of
DICOTA. Easy, convenient and effective. Ideal for office, in the car or hotel.

This text is machine translated.