• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop security lock Combination lock No keys required 2 m D31933

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Zinc, alloyLock type nanoFeatures: Four-digit code, rotatable, for 2.5 x 6 mm slot, theft protection
Product type

Laptop security lock

Shutter type

Combination lock

Length

2 m

Dim

(Ø x L) 4.4 mm x 2 m

Features

No keys required

Weight

140 g

Factory colour

Anthracite

(Ø)

4.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619409 Dicota Laptop security lock Combination lock No keys required 2 m D31933

Description

Scope of delivery

  • Including 3 spacers
  • This text is machine translated.