Manufacturers currently use three different security slot formats. Thanks to the security lock with exchangeable T-Lock (T-Bar), Wedge and Nano-Head*, your lock fits all devices that are equipped with an anti-theft port. With the lock system of DICOTA, projectors, monitors and printers can be protected effectively in addition to notebooks.
The T-Lock is suitable for 3 x 7 mm slots, Wedge for 3.2 x 4.5 mm slots and Nano for 2.5 x 6 mm slots. Resistant. Thanks to the easy-to-replace heads, you can also use your safety lock for future devices. Thanks to the ""Push-to-Lock"" function, the lock can be fixed without a key with only one hand. It is fast, simple and reliable. The sheathed braided steel cable is two meters long and has an extra thick diameter of 4.4 mm. The cable can be wound up for compact storage and transport with the practical Velcro fastener. Two keys are supplied as standard. This lock is used in a higher-level locking system. This means that not only the individual user has access, but also the system administrator with a master key. Each system is individually designed and manufactured for you. Your DICOTA partner will be happy to advise you on the details. *Wedge®, T-Bar™ and Nano Security Slot™ are trademarks of a third party without connection to DICOTA SCHWEIZ AG
This text is machine translated.
Description
Manufacturers currently use three different security slot formats. Thanks to the security lock with exchangeable T-Lock (T-Bar), Wedge and Nano-Head*, your lock fits all devices that are equipped with an anti-theft port. With the lock system of DICOTA, projectors, monitors and printers can be protected effectively in addition to notebooks.
The T-Lock is suitable for 3 x 7 mm slots, Wedge for 3.2 x 4.5 mm slots and Nano for 2.5 x 6 mm slots. Resistant. Thanks to the easy-to-replace heads, you can also use your safety lock for future devices. Thanks to the ""Push-to-Lock"" function, the lock can be fixed without a key with only one hand. It is fast, simple and reliable. The sheathed braided steel cable is two meters long and has an extra thick diameter of 4.4 mm. The cable can be wound up for compact storage and transport with the practical Velcro fastener. Two keys are supplied as standard. This lock is used in a higher-level locking system. This means that not only the individual user has access, but also the system administrator with a master key. Each system is individually designed and manufactured for you. Your DICOTA partner will be happy to advise you on the details. *Wedge®, T-Bar™ and Nano Security Slot™ are trademarks of a third party without connection to DICOTA SCHWEIZ AG