• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop sleeve Sleeve Eco SLIM S Suitable for up to: 33,0 cm (13") Grey

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

33,0 cm (13")

Inside width

300 mm

Inside height

210 mm

Internal depth

16 mm

Width

330 mm

Height

230 mm

Depth

20 mm

Factory colour

Grey

Material

Recycled PET

Weight

180 g

Features

Water-repellent

Dim

(W x H x D) 330 x 230 x 20 mm

Compatible with

Surface Laptop Go, Go 2, Go 3, Pro 7, Pro 8, Pro 9, Pro 9 (5G), Pro X

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2900803 Dicota Laptop sleeve Sleeve Eco SLIM S Suitable for up to: 33,0 cm (13") Grey

Description

Dicota is an official participant in the Microsoft Designed for Surface Program, which certifies exceptional accessories from third-party manufacturers that are tailored seamlessly to surface equipment.

The Sleeve Eco SLIM is the reliable companion and offers exact protection for 13" Surface Laptop Go or Surface Pro. The particularly light cover combines compact design with robust materials. The case is made of durable neoprene made from recycled PET bottles. The flexible accessory compartment on the front offers storage space for a power bank, charging cable, smartphone and other personal items. The protective cover has two zippers. In this way the surface device can be charged easily without giving up the maximum protection.

This text is machine translated.

System requirements

  • Compatible with Surface Laptop Go, Go 2, Go 3, Pro 7, Pro 8, Pro 9, Pro 9 (5G), Pro X

What kind of Laptop Protective Covers are you looking for?