• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Webcam PRO Plus Full HD Full HD webcam 1920 x 1080 Pixel Clip mount

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Webcam PRO Plus Full HD

  • Plug & Play - no additional software required
  • Full HD resolution 1080p (1920 x 1080)
  • Face recognition auto-focus and white balance
  • Integrated digital microphone (5m range)
  • USB 2.0: Compatible with the common devices with USB connection
  • Can be used on the desktop, on the table or with an optional tripod (not included)
  • Camera cover for protection of privacy

Technical specifications

Product type

Full HD webcam

Interfaces

USB A (USB 2.0)

Video resolution

1920 x 1080 Pixel

Features

Clip mount

Clamp holder

Yes

Factory colour

Black

Width

70 mm

Height

44 mm

Depth

44 mm

Dim

(L x W x H) 50.7 x 70 x 44 mm

Weight

80 g

Length

50.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2345417 Dicota Webcam PRO Plus Full HD Full HD webcam 1920 x 1080 Pixel Clip mount

User & Safety Instructions

User & Safety Instructions 2345417 Dicota Webcam PRO Plus Full HD Full HD webcam 1920 x 1080 Pixel Clip mount

Description

The webcam offers pin-sharp and true-to-color video and image quality thanks to THE 1080p resolution. The optics with face recognition auto-focus guarantees detailed pictures at all times, regardless of the distance to the camera.

The camera can be placed practically anywhere - on the screen, notebook, tripod or table top. The convenient clip for attachment enables an easy installation within a very short time. Installation of additional software or other drivers is not necessary, as the webcam works with Plug & Play. Thus, the integrated USB cable of the camera simply has to be plugged into the notebook or computer and the webcam is ready to start in a few seconds. Camera cover for protection of privacy. Thanks to the 110 ° wide angle of all participants of a video conference can be seen in sharp and unrestricted. The webcam has wide software compatibility, which is compatible with Skype, zoom, FaceTime, Facebook, YouTube, PotPlayer and more. Compatible with Mac, Windows and other USB-C supported devices.

This text is machine translated.

Scope of delivery

  • Webcam PRO Plus with clamp holder
  • User manual.

Hints

Caution: The illustrations are intended to illustrate the application possibilities and show the attachment to different devices and optional accessories!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.