• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diffusion filter Moment 37 mm Moment 37mm CineBloom Diffusion Filter 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Moment 600-067 CineBloom Diffusion Filters

  • Filmic character
  • Milles sharpness
  • Three diffusion powers
  • High quality Japanese glass
  • Uncoated for maximum result
  • Can be combined with ND filters
  • Knurled grip frame
  • Standard thread sizes
  • This text is machine translated.

Technical specifications

  • Weight 8.3 g
  • Optical coatings: 16-layer anti-reflex coating
  • Diffusion: 10%
  • Diameter 39.7 mm
Product type

Diffusion filter

Filter thread

37 mm

Type

water-repellent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771851 Diffusion filter Moment 37 mm Moment 37mm CineBloom Diffusion Filter 1