• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DIGI International Digi 76000965 adattatore e invertitore Interno 30 W Nero (DIGI Netzteil Anywhere PSU

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIGI INTERNATIONAL - Digi - power supply - AC 100-240 V - 30

  • Digi - power supply unit - 30 Watt; device type: Power supply unit - external; localization: Australia, Great Britain, United States, Europe; Input voltage: AC 100-240 V; Output voltage: 5 V; Power capacity: 30 watts; Input connections: Current IEC 60320 C6; Dimensions (Width x Depth x Height): 11.8 cm x 5.4 cm x 3.7 cm

Technical specifications

  • Digi - power supply - 30 Watt
  • Device type : Power supply - external
  • Localization : Australia, United Kingdom, United States, Europe
  • Input voltage : 100-240 V AC
  • Output voltage 5 V
  • Power capacity : 30 watts
  • Input connections : Current IEC 60320 C6
  • Dimensions (width x depth x height): 11.8 cm x 5.4 cm x 3.7 cm
Product type

PSU

Type

Digi 76000965 adattatore e invertitore Interno 30 W Nero (DIGI Netzteil Anywhere

Width

11.8 cm

Height

3.7 cm

Depth

5.4 cm

Factory colour

Black

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738819 DIGI International Digi 76000965 adattatore e invertitore Interno 30 W Nero (DIGI Netzteil Anywhere PSU

Description

Digi - power supply - AC 100-240 V - 30 Watt

This text is machine translated.

Features

  • Digi - power supply - 30 Watt
  • Device type : Power supply - external
  • Localization : Australia, Great Britain and Northern Ireland, United States, Europe
  • Input voltage : 100-240 V AC
  • Output voltage 5 V
  • Power capacity : 30 watts
  • Input connections : Current IEC 60320 C6
  • Dimensions (width x depth x height): 11.8 cm x 5.4 cm x 3.7 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.