• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus AV Converter DA-70472 [DisplayPort - HDMI] 4096 x 2160 Pixel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive DisplayPort 1.4 to HDMI 2.2 Converter (plug/socket) - Ultra-HD, 4K2K, 60Hz, HDR 10 black

  • DisplayPort 1.4
  • Supports Ultra HD (60 Hz), 4096 x 2160p resolution
  • 10 supports HDR (High Dynamic Range)
  • Supports HDCP 2.2 / 1.4
  • Supports Dolby Vision HDR

Technical specifications

Product type

AV Converter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Video resolution

4096 x 2160 Pixel

Cable length

15.00 cm

Factory colour

Black

Connector version

straight

Cable features

Round

4K UHD

Version

Converter

Cable use

AV

Signal flow direction

Unidirectional (uni)

Weight

35 g

Length

4.5 cm

Width

4.2 cm

Height

1.4 cm

Dim

(L x W x H) 4.5 x 4.2 x 1.4 cm

Range of use

General

Home beamer

Home cinema/HD beamer

Fixed projector

Portable projector

Monitors/TV adapters

Laptop

Office projector

PC

Classroom projector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1681532 Digitus AV Converter DA-70472 [DisplayPort - HDMI] 4096 x 2160 Pixel

Description

The DIGITUS DisplayPort to HDMI converter converts a signal on the display port to output to HDMI monitors in billianter UHD resolution (4 K2K/60Hz). Supported HDR 10, Dolby Vision HDR/HDCP 2.2, 1.4. Connect your HDMI monitor-screen rime/TVs and your PC/Notebook with displayport output to, whether in private or professional applications such as with presentations, etc.

This text is machine translated.

Features

  • Converts a signal on the display port to output to HDMI monitors in billianter UHD resolution (4 K2K/60 Hz)
  • DisplayPort 1.4
  • Supports Ultra HD (60 Hz), 4096 x 2160p resolution
  • 10 supports HDR (High Dynamic Range)
  • Supports HDCP 2.2 / 1.4
  • Supports Dolby Vision HDR
  • CEC (Consumer Electronics Control) Support
  • Supports uncompressed audio signals such as LPCM.
  • Supports compressed audio formats, such as DTS Digital, Dolby Digital (including DTS-HD and Dolby True HD).
  • Cable length: 15 cm.
  • Weight 35 g
  • Colour: Black

Scope of delivery

  • Display Port to HDMI converter

What kind of Audio & HDMI Converters are you looking for?